


SCIH1040HC-R22N | |
|---|---|
DigiKey Part Number | 595-1751-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCIH1040HC-R22N |
Description | FIXED IND 220NH 35A 0.95 MOHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 35 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.402" W (11.50mm x 10.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,46533 € | 744,53 € |
| Unit Price without VAT: | 0,46533 € |
|---|---|
| Unit Price with VAT: | 0,55374 € |

