
SCEP147H-R30 | |
|---|---|
DigiKey Part Number | SCEP147H-R30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP147H-R30 |
Description | FIXED IND 300NH 23A 2.1 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Inductor 23 A 2.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.1mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.591" L x 0.587" W (15.00mm x 14.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.319" (8.10mm) |
Current - Saturation (Isat) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,66223 € | 997,34 € |
| Unit Price without VAT: | 1,66223 € |
|---|---|
| Unit Price with VAT: | 1,97805 € |

