8 µH Shielded Inductor 7 A 18.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCEP134S-8R0

DigiKey Part Number
SCEP134S-8R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCEP134S-8R0
Description
FIXED IND 8UH 7A 18.4 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 µH Shielded Inductor 7 A 18.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18.4mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.547" L x 0.547" W (13.90mm x 13.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.193" (4.90mm)
Current - Saturation (Isat)
7.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,18739 €1.187,39 €
Unit Price without VAT:1,18739 €
Unit Price with VAT:1,41299 €