
SCEP134S-3R6 | |
|---|---|
DigiKey Part Number | SCEP134S-3R6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP134S-3R6 |
Description | FIXED IND 3.6UH 10.8A 10.8 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Inductor 10.8 A 10.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.8mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.547" L x 0.547" W (13.90mm x 13.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.193" (4.90mm) |
Current - Saturation (Isat) 10.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18739 € | 1.187,39 € |
| Unit Price without VAT: | 1,18739 € |
|---|---|
| Unit Price with VAT: | 1,41299 € |

