Similar

SCEP134S-2R5 | |
|---|---|
DigiKey Part Number | SCEP134S-2R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP134S-2R5 |
Description | FIXED IND 2.5UH 12.5A 6.6 MOHM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Inductor 12.5 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.547" W (13.90mm x 13.90mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05241 € | 1.052,41 € |
| Unit Price without VAT: | 1,05241 € |
|---|---|
| Unit Price with VAT: | 1,25237 € |


