
SCEP134H-R66 | |
|---|---|
DigiKey Part Number | SCEP134H-R66-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP134H-R66 |
Description | FIXED IND 660NH 17A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 660 nH Shielded Inductor 17 A 3.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.2mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.547" L x 0.547" W (13.90mm x 13.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.193" (4.90mm) |
Current - Saturation (Isat) 29.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17419 € | 1.174,19 € |
| Unit Price without VAT: | 1,17419 € |
|---|---|
| Unit Price with VAT: | 1,39729 € |

