
SCEP125U-R30 | |
|---|---|
DigiKey Part Number | SCEP125U-R30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP125U-R30 |
Description | FIXED IND 300NH 23.5A 2.5 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Wirewound Inductor 23.5 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00268 € | 1.002,68 € |
| Unit Price without VAT: | 1,00268 € |
|---|---|
| Unit Price with VAT: | 1,19319 € |

