
SCEP105S-R22 | |
|---|---|
DigiKey Part Number | SCEP105S-R22-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP105S-R22 |
Description | FIXED IND 220NH 20A 2.6 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 20 A 2.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.6mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.220" (5.60mm) |
Current - Saturation (Isat) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94991 € | 949,91 € |
| Unit Price without VAT: | 0,94991 € |
|---|---|
| Unit Price with VAT: | 1,13039 € |

