
SCEP105H-R50 | |
|---|---|
DigiKey Part Number | SCEP105H-R50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP105H-R50 |
Description | FIXED IND 500NH 15A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Wirewound Inductor 15 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94237 € | 942,37 € |
| Unit Price without VAT: | 0,94237 € |
|---|---|
| Unit Price with VAT: | 1,12142 € |

