
SCEP105H-R30 | |
|---|---|
DigiKey Part Number | SCEP105H-R30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP105H-R30 |
Description | FIXED IND 300NH 18.8A 3.2 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Wirewound Inductor 18.8 A 3.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94991 € | 949,91 € |
| Unit Price without VAT: | 0,94991 € |
|---|---|
| Unit Price with VAT: | 1,13039 € |

