Similar
Similar

SCEP104S-R45 | |
|---|---|
DigiKey Part Number | SCEP104S-R45-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCEP104S-R45 |
Description | FIXED IND 450NH 17A 3.7 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Inductor 17 A 3.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86085 € | 860,85 € |
| Unit Price without VAT: | 0,86085 € |
|---|---|
| Unit Price with VAT: | 1,02441 € |


