
SC75B-150 | |
|---|---|
DigiKey Part Number | SC75B-150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC75B-150 |
Description | FIXED IND 15UH 2.75A 90 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 2.75 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.287" W (8.10mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78531 € | 785,31 € |
| Unit Price without VAT: | 0,78531 € |
|---|---|
| Unit Price with VAT: | 0,93452 € |

