
SC75-560 | |
|---|---|
DigiKey Part Number | SC75-560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC75-560 |
Description | FIXED IND 56UH 1.3A 240 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Wirewound Inductor 1.3 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 940mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.287" W (8.10mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27486 € | 824,58 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |

