
SC75-470 | |
|---|---|
DigiKey Part Number | 595-1391-2-ND - Tape & Reel (TR) 595-1391-1-ND - Cut Tape (CT) 595-SC75-470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC75-470 |
Description | FIXED IND 47UH 1.47A 180 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 1.47 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.319" L x 0.287" W (8.10mm x 7.30mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,35900 € | 35,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29526 € | 295,26 € |
| 2.000 | 0,27842 € | 556,84 € |
| 3.000 | 0,26903 € | 807,09 € |
| 5.000 | 0,25765 € | 1.288,25 € |
| 7.000 | 0,25043 € | 1.753,01 € |
| 10.000 | 0,24300 € | 2.430,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


