Similar

SC75-331 | |
|---|---|
DigiKey Part Number | SC75-331-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC75-331 |
Description | FIXED IND 330UH 520MA 1.26 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 520 mA 1.26Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.26Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.287" W (8.10mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDCP3722ER331M | Vishay Dale | 0 | IDCP3722ER331M-ND | 0,33655 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27706 € | 831,18 € |
| Unit Price without VAT: | 0,27706 € |
|---|---|
| Unit Price with VAT: | 0,32970 € |


