18 µH Unshielded Wirewound Inductor 2.4 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC75-180

DigiKey Part Number
SC75-180-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC75-180
Description
FIXED IND 18UH 2.4A 100 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Wirewound Inductor 2.4 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
100mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.319" L x 0.287" W (8.10mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27486 €824,58 €
Unit Price without VAT:0,27486 €
Unit Price with VAT:0,32708 €