
SC63CB-2R0 | |
|---|---|
DigiKey Part Number | SC63CB-2R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC63CB-2R0 |
Description | FIXED IND 2UH 4A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 2 µH Shielded Inductor 4 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.248" L x 0.244" W (6.30mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 3A |

