Similar
Similar

SC63CB-101 | |
|---|---|
DigiKey Part Number | SC63CB-101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC63CB-101 |
Description | FIXED IND 100UH 860MA 496 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 860 mA 496mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 496mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.244" W (6.30mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR74-101-R | Eaton - Electronics Division | 15.486 | 283-DR74-101-RCT-ND | 0,50000 € | Similar |
| DRA74-101-R | Eaton - Electronics Division | 989 | 283-DRA74-101-RCT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58898 € | 1.177,96 € |
| Unit Price without VAT: | 0,58898 € |
|---|---|
| Unit Price with VAT: | 0,70089 € |



