
SC53LC-330 | |
|---|---|
DigiKey Part Number | SC53LC-330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC53LC-330 |
Description | FIXED IND 33UH 1.09A 288 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.09 A 288mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 288mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 720mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53663 € | 1.073,26 € |
| Unit Price without VAT: | 0,53663 € |
|---|---|
| Unit Price with VAT: | 0,63859 € |

