
SC53-821 | |
|---|---|
DigiKey Part Number | SC53-821-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC53-821 |
Description | FIXED IND 820UH 180MA 7.8 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Wirewound Inductor 180 mA 7.8Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 150mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.8Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.240" L x 0.217" W (6.10mm x 5.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,18470 € | 831,15 € |
| Unit Price without VAT: | 0,18470 € |
|---|---|
| Unit Price with VAT: | 0,21979 € |

