
SC53-471 | |
|---|---|
DigiKey Part Number | SC53-471-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC53-471 |
Description | FIXED IND 470UH 250MA 4.2 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 250 mA 4.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 200mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.2Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.240" L x 0.217" W (6.10mm x 5.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,18324 € | 824,58 € |
| Unit Price without VAT: | 0,18324 € |
|---|---|
| Unit Price with VAT: | 0,21806 € |

