Similar

SC53-220 | |
|---|---|
DigiKey Part Number | SC53-220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC53-220 |
Description | FIXED IND 22UH 1.3A 230 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 1.3 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 930mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.240" L x 0.217" W (6.10mm x 5.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDCP2218ER220M | Vishay Dale | 0 | IDCP2218ER220M-ND | 0,22722 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,18324 € | 824,58 € |
| Unit Price without VAT: | 0,18324 € |
|---|---|
| Unit Price with VAT: | 0,21806 € |


