Similar
Similar
Similar

SC52LC-6R8 | |
|---|---|
DigiKey Part Number | SC52LC-6R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC52LC-6R8 |
Description | FIXED IND 6.8UH 1.6A 105 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.6 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 950mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH4D14LDNP-6R8NC | Sumida America Inc. | 0 | CDRH4D14LDNP-6R8NC-ND | 0,33049 € | Similar |
| CDRH5D14NP-6R8NC | Sumida America Inc. | 0 | CDRH5D14NP-6R8NC-ND | 0,50736 € | Similar |
| VLCF5020T-6R8N1R1 | TDK | 1.856 | 445-3197-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58898 € | 1.177,96 € |
| Unit Price without VAT: | 0,58898 € |
|---|---|
| Unit Price with VAT: | 0,70089 € |




