Similar

SC414MF-3R3 | |
|---|---|
DigiKey Part Number | SC414MF-3R3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC414MF-3R3 |
Description | FIXED IND 3.3UH 1.55A 137 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.55 A 137mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 137mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1231AS-H-3R3M=P3 | Murata Electronics | 584 | 490-14183-1-ND | 0,55000 € | Similar |


