Similar

SC414MF-220 | |
|---|---|
DigiKey Part Number | SC414MF-220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC414MF-220 |
Description | FIXED IND 22UH 660MA 569 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 660 mA 569mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 569mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1231AS-H-220M=P3 | Murata Electronics | 2.469 | 490-14189-1-ND | 0,55000 € | Similar |


