Similar
Similar

SC3326F-680 | |
|---|---|
DigiKey Part Number | SC3326F-680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC3326F-680 |
Description | FIXED IND 68UH 1.7A 200 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 1.7 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.390" W (13.45mm x 9.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA124-680-R | Eaton - Electronics Division | 902 | 283-3562-1-ND | 2,14000 € | Similar |
| UP2-680-R | Eaton - Electronics Division | 1.200 | 283-UP2-680-RCT-ND | 2,33000 € | Similar |
| UP2B-680-R | Eaton - Electronics Division | 230 | 513-1083-1-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52354 € | 785,31 € |
| Unit Price without VAT: | 0,52354 € |
|---|---|
| Unit Price with VAT: | 0,62301 € |




