
SC3316FH-R27 | |
|---|---|
DigiKey Part Number | SC3316FH-R27-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC3316FH-R27 |
Description | FIXED IND 270NH 17.8A 2 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 17.8 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.394" W (13.00mm x 10.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39117 € | 782,34 € |
| Unit Price without VAT: | 0,39117 € |
|---|---|
| Unit Price with VAT: | 0,46549 € |

