
SC3316F-471 | |
|---|---|
DigiKey Part Number | 595-1353-2-ND - Tape & Reel (TR) 595-1353-1-ND - Cut Tape (CT) 595-SC3316F-471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC3316F-471 |
Description | FIXED IND 470UH 600MA 1.27 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 600 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.27Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.390" W (13.45mm x 9.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,47410 € | 47,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39736 € | 317,89 € |
| 1.600 | 0,37469 € | 599,50 € |
| 2.400 | 0,36205 € | 868,92 € |
| 4.000 | 0,34675 € | 1.387,00 € |
| 5.600 | 0,33703 € | 1.887,37 € |
| 8.000 | 0,32704 € | 2.616,32 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


