
SC3308F-102 | |
|---|---|
DigiKey Part Number | SC3308F-102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC3308F-102 |
Description | FIXED IND 1MH 180MA 8.4 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 180 mA 8.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 100mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8.4Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.390" W (13.45mm x 9.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,49736 € | 1.193,66 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |

