27 µH Unshielded Wirewound Inductor 680 mA 660mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC32B-270

DigiKey Part Number
SC32B-270-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC32B-270
Description
FIXED IND 27UH 680MA 660 MOHM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Wirewound Inductor 680 mA 660mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
405mA
Shielding
Unshielded
DC Resistance (DCR)
660mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.157" W (4.10mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,52354 €1.047,08 €
Manufacturers Standard Package
Unit Price without VAT:0,52354 €
Unit Price with VAT:0,62301 €