100 µH Unshielded Wirewound Inductor 290 mA 3.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC32-101

DigiKey Part Number
SC32-101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC32-101
Description
FIXED IND 100UH 290MA 3.2 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 290 mA 3.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
220mA
Shielding
Unshielded
DC Resistance (DCR)
3.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.130" W (3.80mm x 3.30mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14579 €728,95 €
Unit Price without VAT:0,14579 €
Unit Price with VAT:0,17349 €