Similar

SC312MF-330 | |
|---|---|
DigiKey Part Number | SC312MF-330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC312MF-330 |
Description | FIXED IND 33UH 330MA 2.4 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 330 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 570mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.4Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404041330 | Würth Elektronik | 0 | 732-7229-1-ND | 1,02000 € | Similar |


