
SC31-152 | |
|---|---|
DigiKey Part Number | SC31-152-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC31-152 |
Description | FIXED IND 1.5MH 66MA 66 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Wirewound Inductor 66 mA 66Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 66Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.130" W (3.80mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,14397 € | 1.007,79 € |
| Unit Price without VAT: | 0,14397 € |
|---|---|
| Unit Price with VAT: | 0,17132 € |

