Similar

SC2506-470 | |
|---|---|
DigiKey Part Number | SC2506-470-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2506-470 |
Description | FIXED IND 47UH 560MA 880 MOHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 560 mA 880mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 880mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.364" L x 0.310" W (9.25mm x 7.87mm) |
Current Rating (Amps) | Height - Seated (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP1B-470-R | Eaton - Electronics Division | 96 | 513-1073-1-ND | 1,24000 € | Similar |


