Similar

SC2220-R10 | |
|---|---|
DigiKey Part Number | SC2220-R10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2220-R10 |
Description | FIXED IND 100NH 7.8A 9.8 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 7.8 A 9.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.209" W (6.00mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0410CDMCCDS-R10MC | Sumida America Inc. | 0 | 308-2523-1-ND | 0,28860 € | Similar |


