330 nH Unshielded Wirewound Inductor 10 A 5.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1813FH-R33

DigiKey Part Number
SC1813FH-R33-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC1813FH-R33
Description
FIXED IND 330NH 10A 5.2 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 10 A 5.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
5.2mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.350" L x 0.240" W (8.89mm x 6.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,44501 €712,02 €
Unit Price without VAT:0,44501 €
Unit Price with VAT:0,52956 €