
SC1813FH-R18 | |
|---|---|
DigiKey Part Number | 595-SC1813FH-R18TR-ND - Tape & Reel (TR) 595-SC1813FH-R18CT-ND - Cut Tape (CT) 595-SC1813FH-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1813FH-R18 |
Description | FIXED IND 180NH 11.2A 4.5 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 11.2 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,55140 € | 55,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,46219 € | 369,75 € |
| 1.600 | 0,43584 € | 697,34 € |
| 2.400 | 0,42115 € | 1.010,76 € |
| 4.000 | 0,40335 € | 1.613,40 € |
| 5.600 | 0,39206 € | 2.195,54 € |
| 8.000 | 0,38044 € | 3.043,52 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

