Similar

SC1704-151 | |
|---|---|
DigiKey Part Number | SC1704-151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1704-151 |
Description | FIXED IND 150UH 190MA 6.4 OHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 190 mA 6.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.4Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.264" L x 0.220" W (6.70mm x 5.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Current - Saturation (Isat) 130mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR6603-151M | Bourns Inc. | 0 | SDR6603-151MTR-ND | 0,41330 € | Similar |


