
SC1206-100 | |
|---|---|
DigiKey Part Number | SC1206-100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1206-100 |
Description | FIXED IND 10UH 400MA 1.69 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 400 mA 1.69Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 230mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.69Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.138" L x 0.071" W (3.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36648 € | 1.099,44 € |
| Unit Price without VAT: | 0,36648 € |
|---|---|
| Unit Price with VAT: | 0,43611 € |

