Similar
Similar

SC10F-220 | |
|---|---|
DigiKey Part Number | SC10F-220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC10F-220 |
Description | FIXED IND 22UH 3A 75 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 3 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.382" W (11.50mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDC5020ER220M | Vishay Dale | 638 | 541-IDC5020ER220MCT-ND | 0,82000 € | Similar |
| UP2B-220-R | Eaton - Electronics Division | 10.369 | 513-1230-1-ND | 1,73000 € | Similar |



