
SC108-102 | |
|---|---|
DigiKey Part Number | SC108-102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC108-102 |
Description | FIXED IND 1MH 630MA 1.74 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 630 mA 1.74Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 480mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.74Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.406" L x 0.366" W (10.30mm x 9.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,45809 € | 732,94 € |
| Unit Price without VAT: | 0,45809 € |
|---|---|
| Unit Price with VAT: | 0,54513 € |

