
SC108-101 | |
|---|---|
DigiKey Part Number | SC108-101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC108-101 |
Description | FIXED IND 100UH 1.8A 230 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.8 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.366" W (10.30mm x 9.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,46386 € | 742,18 € |
| Unit Price without VAT: | 0,46386 € |
|---|---|
| Unit Price with VAT: | 0,55199 € |

