
SC105-331 | |
|---|---|
DigiKey Part Number | SC105-331-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC105-331 |
Description | FIXED IND 330UH 680MA 1.15 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 680 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.366" W (10.30mm x 9.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36648 € | 732,96 € |
| Unit Price without VAT: | 0,36648 € |
|---|---|
| Unit Price with VAT: | 0,43611 € |

