
SC105-271 | |
|---|---|
DigiKey Part Number | SC105-271-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC105-271 |
Description | FIXED IND 270UH 780MA 970 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Wirewound Inductor 780 mA 970mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 570mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 970mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.406" L x 0.366" W (10.30mm x 9.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36648 € | 732,96 € |
| Unit Price without VAT: | 0,36648 € |
|---|---|
| Unit Price with VAT: | 0,43611 € |

