220 µH Unshielded Inductor 840 mA 721mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC104-221

DigiKey Part Number
SC104-221-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC104-221
Description
FIXED IND 220UH 840MA 721 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Inductor 840 mA 721mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
721mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.406" L x 0.366" W (10.30mm x 9.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.169" (4.30mm)
Current - Saturation (Isat)
530mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34030 €680,60 €
Unit Price without VAT:0,34030 €
Unit Price with VAT:0,40496 €