
SC104-150 | |
|---|---|
DigiKey Part Number | SC104-150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC104-150 |
Description | FIXED IND 15UH 2.9A 70 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 2.9 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.406" L x 0.366" W (10.30mm x 9.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.169" (4.30mm) |
Current - Saturation (Isat) 1.87A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34030 € | 680,60 € |
| Unit Price without VAT: | 0,34030 € |
|---|---|
| Unit Price with VAT: | 0,40496 € |

