


PC-34-300 | |
|---|---|
DigiKey Part Number | 595-1125-ND |
Manufacturer | |
Manufacturer Product Number | PC-34-300 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V Primary Parallel 17V, Series 34V Secondary Parallel 600mA, Series 300mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-34-300 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 10VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.60mm L x 36.50mm W |
Voltage - Primary 115V | Height - Seated (Max) 41.27mm |
Voltage - Secondary (Full Load) Parallel 17V, Series 34V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 600mA, Series 300mA | Weight 0.563 lb (255.37 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,62000 € | 13,62 € |
| 10 | 12,27100 € | 122,71 € |
| 25 | 11,76680 € | 294,17 € |
| 50 | 11,39740 € | 569,87 € |
| 100 | 11,03850 € | 1.103,85 € |
| 250 | 10,57920 € | 2.644,80 € |
| 500 | 10,24328 € | 5.121,64 € |
| Unit Price without VAT: | 13,62000 € |
|---|---|
| Unit Price with VAT: | 16,20780 € |

