Laminated Core 1VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 60mA, Series 30mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 60mA, Series 30mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

PC-28-30

DigiKey Part Number
PC-28-30-ND
Manufacturer
Manufacturer Product Number
PC-28-30
Description
PWR XFMR LAMINATED 1VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 1VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 60mA, Series 30mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PC-28-30 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
1VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
25.40mm L x 34.92mm W
Voltage - Primary
115V
Height - Seated (Max)
21.08mm
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Voltage - Isolation
1500Vrms
Current - Output (Max)
Parallel 60mA, Series 30mA
Weight
0.157 lb (71.21 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,67960 €1.067,96 €
Unit Price without VAT:10,67960 €
Unit Price with VAT:12,70872 €