


PC-24-50 | |
|---|---|
DigiKey Part Number | 595-1115-ND |
Manufacturer | |
Manufacturer Product Number | PC-24-50 |
Description | PWR XFMR LAMINATED 1.2VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.2VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 100mA, Series 50mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-24-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 100mA, Series 50mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 1500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,63000 € | 9,63 € |
| 10 | 8,68300 € | 86,83 € |
| 25 | 8,32880 € | 208,22 € |
| 50 | 8,06900 € | 403,45 € |
| 100 | 7,81600 € | 781,60 € |
| 300 | 7,42927 € | 2.228,78 € |
| 500 | 7,25528 € | 3.627,64 € |
| 1.000 | 7,02506 € | 7.025,06 € |
| Unit Price without VAT: | 9,63000 € |
|---|---|
| Unit Price with VAT: | 11,45970 € |

