


PC-24-450 | |
|---|---|
DigiKey Part Number | 595-1117-ND |
Manufacturer | |
Manufacturer Product Number | PC-24-450 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 900mA, Series 450mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PC-24-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 900mA, Series 450mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 36.50mm W | |
Height - Seated (Max) | 41.27mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.563 lb (255.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 10 | 11,49000 € | 114,90 € |
| 25 | 11,01800 € | 275,45 € |
| 50 | 10,67260 € | 533,63 € |
| 100 | 10,33650 € | 1.033,65 € |
| 250 | 9,90652 € | 2.476,63 € |
| 500 | 9,59202 € | 4.796,01 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

